3-1761606-1 | AMP
Pin header, 34 pole, pitch 2.54 mm, straight, blue, 3-1761606-1
Unit Price (€ / pc.)
7.8659 € *
Available: 0 pcs.
Available in 5 Days: 21,372 pcs.
Leadtime: 1 Week **
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
20 pcs.
7.8659 €
60 pcs.
7.3899 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 3-1761606-1, AMP
Wire-to-Board, Printed Circuit Board, Vertical, 34 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT
- Housing Color: blue
- Orientation: straight
- Number of positions: 34
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 1000 - 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Connection | solder pin | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | unequipped | |
Colour | blue | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 34 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |