2-1761609-9 | AMP
Pin header, 26 pole, pitch 2.54 mm, angled, blue, 2-1761609-9
Order No.: 36P5200
EAN: 4099889941753
MPN:
2-1761609-9
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Available in 5 Days: 232 pcs.
Leadtime: 1 Week **
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
26 pcs.
6.3665 €
78 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2-1761609-9, AMP
Wire-to-Board, Printed Circuit Board, Right Angle, 26 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: PBT
- Housing Color: blue
- Orientation: angled
- Number of positions: 26
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Insulation Resistance: 1000 - 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Additional parts | equipped | |
Colour | blue | |
Contact type | pin | |
contact surface | gold-plated | |
Rated voltage | 250 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 26 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |