787170-7 | AMP
D-Sub socket, 68 pole, standard, equipped, angled, solder pin, 787170-7
Order No.: 36P4653
EAN: 4099889784039
MPN:
787170-7
Unit Price (€ / pc.)
5.7596 € *
Available: 0 pcs.
Available in 5 Days: 1,969 pcs.
Leadtime: 1 Week **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
16 pcs.
5.7596 €
80 pcs.
5.4145 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 787170-7, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 68 Position, 1.27 mm Centerline, 2 Row, Standard profile.
Features
- Unsealable
- Contact base material: Phosphor-Bronze
- Insert flammability rating UL 94V-0
Applications
- For signal applications
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 68 pole | |
Grid | 1.27 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |