1761028-4 | AMP
D-Sub socket, 68 pole, standard, equipped, angled, solder pin, 1761028-4
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Available in 5 Days: 1,120 pcs.
Leadtime: 1 Week **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
16 pcs.
7.1400 €
64 pcs.
7.0091 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1761028-4, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 68 Position, 1.27 mm Centerline, 2 Row, Standard profile.
Features
- Shielded
- Shell plating material: Tin
- Contact base material: Phosphor-Bronze
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 68 pole | |
Grid | 1.27 mm | |
Type of locking | latch locking |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |