5787082-5 | AMP
D-Sub socket, 50 pole, standard, equipped, angled, solder pin, 5787082-5
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Available in 5 Days: 1,871 pcs.
Leadtime: 1 Week **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
20 pcs.
4.4506 €
100 pcs.
4.1888 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5787082-5, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 50 Position, 1.27 mm Centerline, 4 Row, Standard profile.
Features
- Excellent EMI/RFI protection
- Protect your system with shields that mate before contacts, with ground mating first and breaking last
- Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
- Insert flammability rating UL 94V-0
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | angled | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 1.27 mm | |
Type of locking | latch locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |