5786555-7 | AMP
D-Sub socket, 68 pole, standard, equipped, straight, press-in connection, 5786555-7
Unit Price (€ / pc.)
15.9579 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
D-Sub socket, 5786555-7, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 68 Position, 1.27 mm Centerline, 4 Row, Standard profile, Vertical.
Features
- Excellent EMI/RFI protection
- Protect your system with shields that mate before contacts, with ground mating first and breaking last
- Board connectors compatible with standard thru-hole flow solder and surface-mount reflow solder processes
- Insert flammability rating UL 94V-0
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | press-in connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 68 pole | |
Grid | 1.27 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |