2-1761465-2 | AMP
Socket header, 64 pole, pitch 1 mm, angled, black, 2-1761465-2
Order No.: 36P4376
EAN: 4099889939941
MPN:
2-1761465-2
Unit Price (€ / pc.)
19.0876 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Technical specifications
Connection | solder pin | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 50 V | |
Rated current | 1 A | |
Orientation | angled | |
Pin number | 64 pole | |
Grid | 1 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |