2-1761465-1 | AMP

Pin header, 36 pole, pitch 1 mm, angled, black, 2-1761465-1

Order No.: 36P4375
EAN: 4099889939934
MPN:
2-1761465-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
8.0682 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
8.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
8.0682 €

PCI and PCI Express Connectors, 2-1761465-1, AMP

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of PCB Mount Retention Features: 2, Number of Positions: 36, PCB Mount Orientation: Right Angle, Ejector: Without, Operating Voltage: 50 VAC, Product Weight: 21.302 g, Contact Base Material: Phosphor Bronze, Contact Mating Area Plating Material Thickness: , Contact Current Rating (Max): 1.1 A, Termination Method to Printed Circuit Board: Through Hole - Solder, Termination Post & Tail Length: 2.3 mm, Connector Mounting Type: Board Mount, Housing Material: High Temperature Nylon, Centerline (Pitch): 1 mm, Housing Color: Black, PCB Thickness (Accepted): 1.57 mm, Connector Height: 9.4 mm, Connector Width: 19.6 mm, Operating Temperature Range: -40 – 85 °C, Circuit Application: Signal, Bus Type: PCI Express, Packaging Method: Box & Tray,Tray

Technical specifications
Connection solder pin
Number of rows 2
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 50 V
Rated current 1 A
Orientation angled
Pin number 36 pole
Grid 1 mm
Logistics
Country of origin US
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes