2-1355200-2 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 2-1355200-2

Order No.: 36P4344
EAN: 4099889906394
MPN:
2-1355200-2
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
1.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
1.9635 €

Socket housing, 2-1355200-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 6 mm, Product height: 22.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -30-100 °C, UL flammability rating: UL 94HB, Packaging method: container, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type socket
Pin number 2 pole
Grid 6 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes