1-2112780-5 | TE Connectivity

Socket, unequipped, 18 pole, straight, 2 rows, black, 1-2112780-5

Order No.: 36P4291
EAN: 4099889906158
MPN:
1-2112780-5
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
10.7814 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
10.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
10.7814 €

Socket housing, 1-2112780-5, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 18, Number of rows: 2, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 1.2 mm, 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 3.5 mm, Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -25-125 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 320, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 12 V
Pin number 18 pole
Grid 3.5 mm
Type of locking Yes
Logistics
Country of origin SI
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes