1718488-1 | AMP

Socket, unequipped, 7 pole, straight, 1 row, natural, 1718488-1

Order No.: 36P4268
EAN: 4099889906073
MPN:
1718488-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.7378 €

Socket housing, 1718488-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 7, Number of rows: 1, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: natural, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 5 mm, Product height: 11 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 36 V
Rated current 40 A
Pin number 7 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes