1-2112891-2 | TE Connectivity

Plug, unequipped, 36 pole, straight, 4 rows, 1-2112891-2

Order No.: 36P4262
EAN: 4099889906011
MPN:
1-2112891-2
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
4.1769 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
4.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 pcs.
4.1769 €

Plug housing, 1-2112891-2, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 36, Number of rows: 4, Operating voltage: 36 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: other, Mating tab width: 1.5-Mating alignment type: polarized, Centerline (pitch): 4-Row-to-row spacing: 6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Number of rows 4
Version straight
Additional parts unequipped
Contact type plug
Rated voltage 36 V
Pin number 36 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes