1-2112890-1 | TE Connectivity

Plug, unequipped, 25 pole, straight, 3 rows, black, 1-2112890-1

Order No.: 36P4257
EAN: 4099889905960
MPN:
1-2112890-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
3.9984 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
4.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
75 pcs.
3.9984 €

Plug housing, 1-2112890-1, TE Connectivity

Row-to-row spacing: 4.2 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: yes, Number of positions: 25, Number of rows: 3, Cable exit angle: 180°, Body material: PBT GF, Primary product color: black, Connector code: A, Mating tab width: 1.5-2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 4-Height: 32 mm, Length: 44.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 297, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 3
Version straight
Additional parts unequipped
Colour black
Contact type plug
Rated voltage 24 V
Pin number 25 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes