1-1718492-1 | AMP

Plug, unequipped, 36 pole, straight, 4 rows, brown, 1-1718492-1

Order No.: 36P4253
EAN: 4099889905939
MPN:
1-1718492-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
83 pcs.
4.3197 €

Plug housing, 1-1718492-1, AMP

Row-to-row spacing: 5.5 mm, 6.3 mm, Connector & housing type: Housing for Male Terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 36, Number of rows: 4, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 36 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: Brown, Mating tab width: 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 4 mm, Height: 32.05 mm, Length: 44.5 mm, Width: 41.1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 330, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 4
Version straight
Additional parts unequipped
Colour brown
Contact type plug
Rated voltage 36 V
Pin number 36 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes