5-1418363-1 | TE Connectivity

Plug, 39 pole, straight, 3 rows, green, 5-1418363-1

Order No.: 36P4230
EAN: 4099889905748
MPN:
5-1418363-1
Series: LEAVYSEAL
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
19.1114 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
19.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
432 pcs.
19.1114 €

Hybrid header, 5-1418363-1, TE Connectivity

Hybrid header: no, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of positions: 39, PCB mount orientation: vertical, Number of rows: 3, Voltage Rating (Max): 36 VDC, Primary product color: green, Mating tab width: 2.8 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: silver (Ag), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 6 mm, Length: 132 mm, Operating temperature (max): 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-140 °C, Circuit application: signal, Degree of protection: IP67, Packaging quantity: 12

Technical specifications
Connection solder connection
Number of rows 3
Version straight
Colour green
Contact type plug
contact surface silver-plated
Rated voltage 36 V
Rated current 40 A
Pin number 39 pole
Grid 6 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes