2-1823504-1 | TE Connectivity

Plug, 124 pole, straight, 4 rows, gray, 2-1823504-1

Order No.: 36P4229
EAN: 4099889905731
MPN:
2-1823504-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
68.0085 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
68.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
68.0085 €

PCB mount header, 2-1823504-1, TE Connectivity

Hybrid header: yes, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 124, Number of positions: 124, PCB mount orientation: vertical, Number of rows: 3, 4, Operating voltage: 42 VAC, Primary product color: gray, Mating tab width: 1.5-2.8 mm, Mating tab thickness: 0.6-0.8 mm, Contact mating area plating material: silver (Ag), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 4-5 mm, Product length: 138 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging quantity: 60

Technical specifications
Connection solder connection
Number of rows 4
Version straight
Colour gray
Contact type plug
contact surface silver-plated
Rated voltage 42 V
Pin number 124 pole
Grid 4 mm
Type of locking No
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes