2-1534127-1 | TE Connectivity

Socket, unequipped, 21 pole, angled, 3 rows, natural, 2-1534127-1

Order No.: 36P4205
EAN: 4099889905663
MPN:
2-1534127-1
Series: LEAVYSEAL
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
11.0551 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
11.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.0551 €

Socket housing, 2-1534127-1, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 21, Number of rows: 3, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PBT GF, Primary product color: natural, Mating tab width: 2.8 mm, Strain relief: yes, Centerline (pitch): 5 mm, Row-to-row spacing: 2.4 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 3
Version angled
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 28 V
Rated current 40 A
Pin number 21 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes