1-2112162-1 | TE Connectivity
Plug, unequipped, 21 pole, angled, 3 rows, black, 1-2112162-1
Unit Price (€ / pc.)
20.0158 € *
Available: 4 pcs.
Leadtime: 15 Weeks **
Total Price:
20.02 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0158 €
10 pcs.
17.6239 €
50 pcs.
16.4220 €
150 pcs.
15.6961 €
500 pcs.
14.8869 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-2112162-1, TE Connectivity
Housing for male terminals, Wire-to-wire, 21 Position, 5 mm Centerline, Sealable, Black, Signal, Panel mount, LEAVYSEAL
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | angled | |
Additional parts | unequipped | |
Colour | black | |
Contact type | plug | |
Rated voltage | 28 V | |
Rated current | 40 A | |
Pin number | 21 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |