3-1418480-1 | TE Connectivity

Socket, unequipped, 7 pole, straight, 2 rows, black, 3-1418480-1

Order No.: 36P4153
EAN: 4099889905274
MPN:
3-1418480-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
95 pcs.
2.4633 €

Socket housing, 3-1418480-1, TE Connectivity

Row-to-row spacing: 3 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: yes, Number of positions: 7, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, 42 V, 60 V, Operating voltage: 60 VDC, Cable exit angle: other, Body material: PBT GF, Primary product color: black, Mating tab width: 1.5-2.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 4-6 mm, Height: 31.25 mm, Length: 44 mm, Width: 25.7 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94V-0, Packaging method: box, Packaging quantity: 380, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 60 V
Rated current 40 A
Pin number 7 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes