1-1418480-1 | TE Connectivity
Socket, unequipped, 7 pole, straight, 2 rows, black, 1-1418480-1
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Available in 5 Days: 16,970 pcs.
Leadtime: 1 Week **
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
60 pcs.
1.4994 €
350 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 1-1418480-1, TE Connectivity
Housing for female terminals, Wire-to-wire, 7 Position, 4 mm-6 mm Centerline, Sealable, Heavy duty sealed connector series
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
Rated voltage | 60 V | |
Rated current | 40 A | |
Pin number | 7 pole | |
Grid | 4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |