1-1703820-1 | TE Connectivity

Plug, unequipped, 6 pole, straight, 2 rows, black, 1-1703820-1

Order No.: 36P4151
EAN: 4099889905250
MPN:
1-1703820-1
Series: HDSCS
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
45 pcs.
2.5109 €

Plug housing, 1-1703820-1, TE Connectivity

Row-to-row spacing: 5.5 mm, 6.3 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 6, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, 42 V, 60 V, Operating voltage: 60 VDC, Cable exit angle: 180°, 90°, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, Mounting feature: without, Polarized, Centerline (pitch): 4-Height: 39.8 mm, Length: 37.5 mm, Width: 47.05 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, Degree of protection: IP67, UL flammability rating: UL 94V-0, Packaging method: carton, Packaging quantity: 128, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour black
Contact type plug
Rated voltage 60 V
Rated current 20 A
Pin number 6 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin IT
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes