2-1418390-1 | TE Connectivity
Socket, unequipped, 4 pole, straight, 2 rows, gray, 2-1418390-1
Unit Price (€ / pc.)
1.7136 € *
Available: 27 pcs.
Leadtime: 15 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
25 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 2-1418390-1, TE Connectivity
Housing for female terminals, Wire-to-wire, 4 Position, 6 mm Centerline, Sealable, Gray, Signal, Heavy duty sealed connector series
Technical specifications
Connection | crimp connection | |
Number of rows | 2 | |
Version | straight | |
Additional parts | unequipped | |
Colour | gray | |
Contact type | socket | |
Rated voltage | 60 V | |
Rated current | 40 A | |
Pin number | 4 pole | |
Grid | 6 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |