1-1418448-2 | TE Connectivity

Socket, unequipped, 3 pole, straight, 1 row, black, 1-1418448-2

Order No.: 36P4122
EAN: 4099889905007
MPN:
1-1418448-2
Series: HDSCS
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
1.4399 €

Socket housing, 1-1418448-2, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Operating voltage: 60 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 60 V, Body material: PBT GF, Primary product color: black, Mating tab width: 1.6 mm, Mating alignment type: polarized, Centerline (pitch): 4-Product height: 30.75 mm, Operating temperature (max): 70 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, Circuit application: signal, UL flammability rating: UL 94V-0, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 60 V
Rated current 20 A
Pin number 3 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin IT
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes