1564411-6 | TE Connectivity
Mounting clamp for faston plug housing, 1564411-6
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Mounting clip, 1564411-6, TE Connectivity
Automotive connector accessory type: mounting clip, Connector system: Wire-to-Wire, Number of positions: 4, 12, 15, 16, 18, Primary product material: PBT GF, Primary product color: gray, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.
Technical specifications
Suitable for | faston plug housing | |
Accessory Type | mounting clamp |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |