1670720-2 | TE Connectivity
Mounting clamp for faston plug housing, 1670720-2
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Mounting clip, 1670720-2, TE Connectivity
Automotive connector accessory type: mounting clip, Connector system: Wire-to-Wire, Number of positions: 2, 6, 7, 8, Primary product material: PBT GF, Primary product color: red, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.
Technical specifications
Suitable for | faston plug housing | |
Accessory Type | mounting clamp |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |