1703810-1 | TE Connectivity
Mounting clamp for connector, 1703810-1
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Available in 5 Days: 485 pcs.
Leadtime: 1 Week **
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
200 pcs.
0.4165 €
1000 pcs.
0.3023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clip, 1703810-1, TE Connectivity
Automotive connector accessory type: mounting clip, Connector system: Wire-to-Wire, Number of positions: 4.6, Primary product material: PBT GF, Primary product color: yellow, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.
Technical specifications
Suitable for | connector | |
Accessory Type | mounting clamp |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |