1703838-1 | TE Connectivity
Mounting clamp for faston plug housing, 1703838-1
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5712 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clip, 1703838-1, TE Connectivity
Accessory type: mounting clip, Connector system: Wire-to-Wire, Number of positions: 2, 3, Material: PBT GF, Color: yellow, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.
Technical Data
- Version: Fixing slide
- Suitable for: Tab housing
Technical specifications
Suitable for | faston plug housing | |
Accessory Type | mounting clamp |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |