2-1718230-1 | AMP

Plug, unequipped, 7 pole, straight, 4 rows, gray, 2-1718230-1

Order No.: 36P3984
EAN: 4099889904185
MPN:
2-1718230-1
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.8794 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
3.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
3.8794 €

Plug housing, 2-1718230-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 7, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Cable exit angle: 180°, Body material: PBT GF, Primary product color: gray, Connector code: B, Mating pin diameter: 1.5 mm, Mounting feature: without, Centerline (pitch): 11.4 mm, Height: 28 mm, Length: 44 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Degree of protection: IP69K, UL flammability rating: UL 94-HB, Packaging method: box, Packaging quantity: 450, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 4
Version straight
Additional parts unequipped
Colour gray
Contact type plug
Rated voltage 12 V
Pin number 7 pole
Grid 11.4 mm
Type of locking Yes
Logistics
Country of origin MX
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes