1718230-4 | TE Connectivity

Plug, unequipped, 7 pole, straight, 2 rows, black, 1718230-4

Order No.: 36P3983
EAN: 4099889904178
MPN:
1718230-4
TE Connectivity
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Available in 5 Days: 449 pcs.
Leadtime: 1 Week **
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
30 pcs.
3.3082 €
200 pcs.
2.6656 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 1718230-4, TE Connectivity

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Blank cavity position: 5, 6, 7, Number of positions: 7, Operating voltage: 48 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Body material: PBT GF, Primary product color: black, Mating pin diameter: 1.5-Strain Relief: no, Centerline (pitch): 11.4 mm, Product height: 39.26 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, Packaging method: box & carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour black
Contact type plug
Rated voltage 48 V
Pin number 7 pole
Grid 11.4 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes