1718230-3 | AMP
Plug, unequipped, 5 pole, straight, 4 rows, black, 1718230-3
Order No.: 36P3982
EAN: 4099889904161
MPN:
1718230-3
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Housing terminals, 1718230-3, AMP
Housing for male termals, Wire-to-wire, Position, 11.4 mm Centerline, Sealable, Black, Panel mount, -40-120 °C-40-248 °F, Key A
Technical specifications
Connection | crimp connection | |
Number of rows | 4 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | plug | |
Rated voltage | 48 V | |
Pin number | 5 pole | |
Grid | 11.4 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |