1-1718230-1 | AMP

Plug, unequipped, 7 pole, straight, 4 rows, blue, 1-1718230-1

Order No.: 36P3980
EAN: 4099889904147
MPN:
1-1718230-1
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
2.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
450 pcs.
2.2491 €

Plug housing, 1-1718230-1, AMP

Connector & housing type: Housing for Male Terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 7, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Body material: PBT GF, Primary product color: Blue, Connector code: A, Mating pin diameter: 1.5 mm, Strain relief: no, Centerline (pitch): 11.4 mm, Product height: 28 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 4
Version straight
Additional parts unequipped
Colour blue
Contact type plug
Rated voltage 12 V
Pin number 7 pole
Grid 11.4 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes