776434-1 | AMP

Plug, unequipped, 6 pole, straight, 2 rows, red, 776434-1

Order No.: 36P3850
EAN: 4099889903744
MPN:
776434-1
Series: AMPSEAL
AMP
default L
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Available in 5 Days: 474 pcs.
Leadtime: 1 Week **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
25 pcs.
3.7009 €
150 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug housing, 776434-1, AMP

Row-to-row spacing: 5.3 mm, Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Number of positions: 6, Number of rows: 2, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, 240 V, Operating voltage: 250 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: red, Connector code: 1, Mating pin diameter: 1.5 mm, Mounting feature: without, Polarized, Centerline (pitch): 4.5 mm, Height: 26.65 mm, Length: 24.6 mm, Width: 47.55 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Degree of protection: IP67, UL flammability rating: UL 94-HB, Packaging method: package, Packaging quantity: 300, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour red
Contact type plug
Rated voltage 250 V
Rated current 13 A
Pin number 6 pole
Grid 4.5 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane