776534-1 | AMP

Plug, unequipped, 2 pole, straight, 1 row, red, 776534-1

Order No.: 36P3811
EAN: 4099889903355
MPN:
776534-1
Series: AMPSEAL
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
2.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
35 pcs.
2.38 €

Plug housing, 776534-1, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 2, Number of rows: 1, Operating voltage: 250 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, 240 V, Body material: PBT GF, Primary product color: red, Connector code: 1, Mating pin diameter: 1.5 mm, Mating alignment type: polarized, Centerline (pitch): 4.5 mm, Product height: 18.93 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour red
Contact type plug
Rated voltage 250 V
Rated current 13 A
Pin number 2 pole
Grid 4.5 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes