1-776230-2 | AMP

Plug, 35 pole, straight, 3 rows, natural, 1-776230-2

Order No.: 36P3763
EAN: 4099889903027
MPN:
1-776230-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
31.4279 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 1 Week **
Total Price:
31.43 € *
Price list
Quantity
Price per unit*
3 pcs.
31.4279 €
17 pcs.
25.3708 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB mount header, 1-776230-2, AMP

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 35, Number of positions: 35, PCB mount orientation: vertical, Number of rows: 3, Operating voltage: 250 VAC, Primary product color: natural, Mating tab width: 1.3 mm, Mating tab thickness: 1.3 mm, Mating pin diameter: 1.3 mm, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention type: solder tail, Centerline (pitch): 4 mm, Product length: 76.9 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Shielded: no, Circuit application: power & signal, UL flammability rating: UL 94V-0, Packaging quantity: 220

Technical specifications
Connection solder connection
Number of rows 3
Version straight
Colour natural
Contact type plug
contact surface gold-plated
Rated voltage 250 V
Pin number 35 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes