776163-5 | AMP

Plug, 35 pole, angled, 3 rows, blue, 776163-5

Order No.: 36P3731
EAN: 4099889902716
MPN:
776163-5
Series: AMPSEAL
AMP
default L
Image may differ
Unit Price (€ / pc.)
18.7306 € *
Available: 0 pcs.
Available in 5 Days: 547 pcs.
Leadtime: 1 Week **
Total Price:
18.73 € *
Price list
Quantity
Price per unit*
5 pcs.
18.7306 €
30 pcs.
15.6604 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB mount header, 776163-5, AMP

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 35, Number of positions: 35, PCB mount orientation: horizontal, Number of rows: 3, Operating voltage: 250 VAC, Primary product color: blue, Mating tab width: 1.3 mm, Mating tab thickness: 1.3 mm, Mating pin diameter: 1.3 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 4 mm, Product length: 76.9 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -40-105 °C, Shielded: no, Circuit application: power & signal, UL flammability rating: UL 94V-0, Packaging quantity: 1

Technical specifications
Connection solder connection
Number of rows 3
Version angled
Colour blue
Contact type plug
contact surface tin-plated
Rated voltage 250 V
Rated current 8 A
Pin number 35 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes