1-776262-4 | AMP

Plug, 14 pole, straight, 3 rows, gray, 1-776262-4

Order No.: 36P3701
EAN: 4099889902426
MPN:
1-776262-4
Series: AMPSEAL
AMP
default L
Image may differ
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
16.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
90 pcs.
16.2316 €

Hybrid header, 1-776262-4, AMP

Hybrid header: no, Connector system: wire-to-board, wire-to-device, Sealable: yes, Connector & contact terminates to: printed circuit board, Number of signal positions: 14, Number of positions: 14, PCB mount orientation: vertical, Number of rows: 3, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 240 V, Primary product color: gray, Mating tab width: 1.3 mm, Mating tab thickness: 1.3 mm, Mating pin diameter: 1.3 mm, Contact mating area plating material: gold (Au), Termination method to printed circuit board: through hole-solder, PCB mount retention type: solder tail, Centerline (pitch): 4 mm, PCB thickness (recommended): 1.57 mm, Operating temperature (max): 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: power & signal, Degree of protection: IP67, IP69K

Technical specifications
Connection solder connection
Number of rows 3
Version straight
Colour gray
Contact type plug
contact surface gold-plated
Rated voltage 250 V
Pin number 14 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes