776164-5 | AMP

Socket, unequipped, 35 pole, straight, 3 rows, blue, 776164-5

Order No.: 36P3694
EAN: 4099889902389
MPN:
776164-5
Series: AMPSEAL
AMP
default L
Image may differ
Unit Price (€ / pc.)
27.2153 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
27.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4 pcs.
27.2153 €

Socket housing, 776164-5, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 35, Number of rows: 3, Operating voltage: 250 VAC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, 80 V, 90 V, 125 V, 240 V, Body material: other, Primary product color: blue, Mating pin diameter: 1.3 mm, Mating alignment type: polarized, Centerline (pitch): 4 mm, Row-to-row spacing: 4 mm, Operating temperature (max): 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: power & signal, UL flammability rating: UL 94V-0, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 3
Version straight
Additional parts unequipped
Colour blue
Contact type socket
Rated voltage 250 V
Rated current 17 A
Pin number 35 pole
Grid 4 mm
Type of locking Yes
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane