1-967627-1 | AMP
Plug, unequipped, 12 pole, straight, 3 rows, green, 1-967627-1
Order No.: 36P3070
EAN: 4099889900699
MPN:
1-967627-1
Unit Price (€ / pc.)
1.2495 € *
Available: 181 pcs.
Leadtime: 14 Weeks **
Housing terminals, 1-967627-1, AMP
Housing for male terminals, Wire-to-wire, 12 Position, 5 mm Centerline, Green, Signal, Panel mount, -40-120 °C, Hybrid
Technical specifications
Connection | crimp connection | |
Number of rows | 3 | |
Version | straight | |
Additional parts | unequipped | |
Colour | green | |
Contact type | plug | |
Rated voltage | 28 V | |
Pin number | 12 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |