1-929504-6 | AMP

Socket, unequipped, 18 pole, straight, 2 rows, natural, 1-929504-6

Order No.: 36P2970
EAN: 4099889899849
MPN:
1-929504-6
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 0 pcs.
Available in 5 Days: 430 pcs.
Leadtime: 1 Week **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
55 pcs.
1.6660 €
350 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 1-929504-6, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 18, Number of rows: 2, Body material: PBT, Primary product color: natural, Mating tab width: 3 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5.6 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 24 V
Rated current 20 A
Pin number 18 pole
Grid 5 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes