1326490-3 | TE Connectivity

Socket, unequipped, 4 pole, straight, 1 row, gray, 1326490-3

Order No.: 36P2761
EAN: 4099889898231
MPN:
1326490-3
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 5 Days: 609 pcs.
Leadtime: 1 Week **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8806 €
600 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket housing, 1326490-3, TE Connectivity

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 4, Number of rows: 1, Body material: PA GF, Primary product color: gray, Mating tab width: 1.5-2.8 mm, Strain relief: no, Centerline (pitch): 2.75 mm, 4 mm, Row-to-row spacing: 5.75 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 1
Version straight
Additional parts unequipped
Colour gray
Contact type socket
Pin number 4 pole
Grid 2.75 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes