106462-1 | AMP
Plug, unequipped, 2 pole, straight, 1 row, black, 106462-1
Order No.: 36P2758
EAN: 4099889898200
MPN:
106462-1
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 265 pcs.
Leadtime: 1 Week **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
90 pcs.
0.9520 €
550 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing terminals, 106462-1, AMP
Housing for female terminals, Wire-to-wire, 2 Position, 5 mm Centerline, Black, Wire & cable, Power, Timer connector system
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | straight | |
Additional parts | unequipped | |
Colour | black | |
Contact type | plug | |
Rated voltage | 24 V | |
Rated current | 20 A | |
Pin number | 2 pole | |
Grid | 5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |