282110-1 | AMP

Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, tin-plated, 282110-1

Order No.: 36P2699
EAN: 4099889643978
MPN:
282110-1
Series: SUPERSEAL 1.5
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.0631 € *
Available: 14,000 pcs.
Leadtime: 29 Weeks **
Total Price:
6.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
0.0631 €

Socket contact, 282110-1, AMP

Receptacle Style: 180°, Sealable: Yes, Primary Locking Feature: Locking Lance, Terminal Seal Type: Single Wire Seal (SWS), Crimp Type: F-Crimp, Terminal Type: Receptacle, Mating Tab Width: 1.5 mm, Mating Tab Thickness: 0.8 mm, Interface Plating: Tin (Sn), Termination Method to Wire & Cable: Crimp, Product Terminates To: Wire, Wire Size: 18 - 15 AWG, Wire Size: 0.75 - 1.5 mm², Wire Size Search: 0.75 mm², 1 mm², 1.25 mm², 1.5 mm², Wire Size Search: 15 AWG, 16 AWG, 17 AWG, 18 AWG, Wire Insulation Diameter: 1.7 - 3.3 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: -40 - 125 °C, Compatible With Wire Base Material: Copper.

Technical specifications
Version receptacle
AWG cross-section AWG 18-15
Insulation diameter 1.7-3.3 mm
Contact connection crimp connection
Contact material phosphor bronze
Contact surface Connection range tin-plated
contact surface tin-plated
Cable cross-section 0.75-1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
AWG cross-section
contact surface
Version
Contact material
Contact connection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
contact surface
Version
Contact material
Contact connection
Receptacle, 0.75-1.5 mm², AWG 18-15, crimp connection, tin-plated, 183025-1
Order No.:
 55F3214
Manufacturer:
 AMP
Manufacturer SKU:
 183025-1
Available: 3,491 pcs. Leadtime: 8 Weeks ** Next delivery: 400 pcs. on 2024-05-01
Total Price: 0.46 € *
1 pcs.
0.4641 €
50 pcs.
0.3213 €
200 pcs.
0.2904 €
500 pcs.
0.2475 €
0.75-1.5 mm²
AWG 18-15
tin-plated
receptacle
phosphor bronze
crimp connection