1394872-1 | AMP
Seal for socket header, 1394872-1
Order No.: 36P2647
EAN: 4099889908237
MPN:
1394872-1
Unit Price (€ / pc.)
0.0464 € *
Available: 0 pcs.
Available in 5 Days: 39,887 pcs.
Leadtime: 1 Week **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0464 €
9000 pcs.
0.0428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Other automotive connector accessories, 1394872-1, AMP
Primary product material: PA, Primary product Color: natural, Operating temperature range: -40-120 °C.
Technical specifications
Suitable for | socket header | |
Accessory Type | seal |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |