175444-1 | AMP

Plug, 34 pole, angled, 2 rows, white, 175444-1

Order No.: 36P1736
EAN: 4099889896800
MPN:
175444-1
Series: Multilock
AMP
default L
Image may differ
Unit Price (€ / pc.)
6.8306 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
6.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
21 pcs.
6.8306 €

PCB mount header, 175444-1, AMP

Hybrid header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 34, Number of positions: 34, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: white, Mating tab width: 1 mm, 1.8 mm, Mating tab thickness: 0.64 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3 mm, 3.5 mm, Product length: 25.8 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 7

Technical specifications
Connection solder connection
Number of rows 2
Version angled
Colour white
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Pin number 34 pole
Grid 3 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes