1-174955-1 | AMP
Plug, 8 pole, straight, 2 rows, white, 1-174955-1
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
PCB mount header, 1-174955-1, AMP
PCB mount header, Vertical, Wire-to-board, 8 Position, 3.5 mm Centerline, Fully shrouded, T, Multilock connector system
Technical specifications
Connection | solder connection | |
Number of rows | 2 | |
Version | straight | |
Colour | white | |
Contact type | plug | |
contact surface | tin-plated | |
Rated voltage | 12 V | |
Rated current | 14 A | |
Pin number | 8 pole | |
Grid | 3.5 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |