174973-2 | AMP

Plug, 12 pole, straight, 2 rows, black, 174973-2

Order No.: 36P1654
EAN: 4099889896398
MPN:
174973-2
Series: Multilock
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Total Price:
1.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
450 pcs.
1.7731 €

PCB mount header, 174973-2, AMP

PCB mount header, Vertical, Wire-to-board, 12 Position, 2.5 mm Centerline, Fully shrouded, T, Multilock connector system

Technical specifications
Connection solder connection
Number of rows 2
Version straight
Colour black
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Rated current 8 A
Pin number 12 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes