174045-2 | AMP

Socket, unequipped, 12 pole, straight, 2 rows, black, 174045-2

Order No.: 36P1469
EAN: 4099889895056
MPN:
174045-2
Series: Multilock
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
0.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.6664 €

Socket housing, 174045-2, AMP

Row-to-row spacing: 3 mm, 5 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 12, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 1 mm, Terminal position assurance: yes, Polarized, Centerline (pitch): 2.5 mm, Height: 18.9 mm, Length: 18.5 mm, Width: 18.1 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: package, Packaging quantity: 100, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Connection crimp connection
Number of rows 2
Version straight
Additional parts unequipped
Colour black
Contact type socket
Rated voltage 12 V
Rated current 5 A
Pin number 12 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes