1-967250-1 | AMP

Plug, 12 pole, angled, 2 rows, black, 1-967250-1

Order No.: 36P1216
EAN: 4099889894127
MPN:
1-967250-1
Series: MQS
AMP
default L
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
2.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
68 pcs.
2.5109 €

Hybrid header, 1-967250-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 12, Number of positions: 12, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.5 mm, PCB thickness (recommended): 0.8-1.6 mm, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 270

Technical specifications
Connection solder connection
Number of rows 2
Version angled
Colour black
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Pin number 12 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85369001
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes