2208165-1 | TE Connectivity

Plug, 20 pole, angled, 1 row, black, 2208165-1

Order No.: 36P1168
EAN: 4099889893731
MPN:
2208165-1
Series: MQS
TE Connectivity
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
2.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
195 pcs.
2.3681 €

Hybrid header, 2208165-1, TE Connectivity

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 20, Number of positions: 20, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: black, Mating tab width: 0.5 mm, Mating tab thickness: 0.4 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 1.8 mm, Width: 23.15 mm, Circuit application: signal, Packaging quantity: 195, Interface number: 114-94000-11

Technical specifications
Connection solder connection
Number of rows 1
Version angled
Colour black
Contact type plug
contact surface tin-plated
Pin number 20 pole
Grid 1.8 mm
Type of locking Yes
Logistics
Country of origin TW
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes