1379114-3 | AMP

Plug, 12 pole, straight, 2 rows, brown, 1379114-3

Order No.: 36P1154
EAN: 4099889893625
MPN:
1379114-3
Series: MQS
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
1.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
144 pcs.
1.9635 €

Hybrid Header, 1379114-3, AMP

Hybrid Header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 12, Number of positions: 12, PCB mount orientation: vertical, Number of rows: 2, Nominal voltage architecture: 12 V, Primary product color: Brown, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: boardlock, Centerline (pitch): 2.54 mm, PCB thickness (recommended): 1.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging quantity: 648, Interface number: 208-15544

Technical specifications
Connection solder connection
Number of rows 2
Version straight
Colour brown
Contact type plug
contact surface tin-plated
Rated voltage 12 V
Pin number 12 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes